Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

SPST OFF-(ON) Momentary Pushbutton Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$1.49 ea

1,563 ship on Jun. 1


  • Jameco Part no.: 2229626
  • Manufacturer: C&K
  • Manufacturer no.: 8531-S-C-Q
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.95

Request a Large Quantity Quote

SPST OFF-(ON) Momentary Pushbutton Switch

  • Contact form: SPST
  • Switch function: OFF-(ON), momentary on
  • Number of Pins: 2
  • Contact rating: 1A @ 250VAC
  • Mounting hole: 0.25"
  • Dimensions: 0.23" diameter x 1.1" tall
  • Lead spacing: 0.21"
  • Terminal type: PC pin terminals
  • Black button

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Current Rating1 @ 125 VAC
    Body ColorSilver
    Actuator ColorBlack
    Termination StylePC Pins
    Pins2
    Length (inch)0.23
    Actuator TypePlunger
    Voltage Rating (AC)250
    Mounting StylePanel, Rear
    Width (inch)0.23
    Height (inch)1.1
    Lead Spacing A (inch)0.21


    Report a problem
    Suggest a product