E-Z-Nailclip Test Terminal Heavy-Duty (Set of 10)

You may also like:
SF-105B-R SF-105B-R
GIP006-R GIP006-R
SF-101CP-R SF-101CP-R
G2P004-R G2P004-R
8016R/B 8016R/B
XM-S XM-S

$10.49 ea

17 In Stock


  • Jameco Part no.: 2311767
  • Manufacturer: EZ Hook
  • Manufacturer no.: 86-1-S
  • HTS code: 9031808080
  • Web Exclusive
# of units Price
1+ $10.49
10+ $9.95

Request a Large Quantity Quote

E-Z-Nailclip Test Terminal Heavy-Duty (Set of 10)

The 86-1 is our heavier duty nailclip, having a plated, tempered steel blade and nylon lever. Stripped wire is held firmly in place and the nylon slide is easily activated by a finger press, saving the operator time. Parts are durable to heat and chemical resistant.

Features

  • Single piece hook holds wire ends firmly in place for a quick, sure connection. Nylon slide prevents cutting or damaging of wire
  • Part drives into wood like a nail, or can be pressed into predrilled holes
  • Durable to heat and chemical resistant

Specifications

  • Part Length: 2" (50.55 mm)
  • Current (max recommended): 3 Amps
  • Voltage (max recommended): 0 V
  • Material (Contact): Copper, Nickle, and Tin-Plated Steel
  • Material (Slide): Nylon
  • Material (Spring): Stainless Steel
  • Temperature (max recommended): 200°F (93°C)
  • Set of 10 assorted colors

Applications

  • For use with breadboard circuits, experimental hookups, prototyping, harness board connections, pretest circuits, modules, components, and burn-in boards
  • The perfect wire management solution


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product