1.3mm ID DC Power Plug Connector

You may also like:
3839 3839
Pomona Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 224389
  • Manufacturer: Switchcraft
  • Manufacturer no.: 860
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8529903000
  • Web Exclusive
# of units Price
10+ $5.99
50+ $5.39
250+ $4.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1.3mm ID 3.8mm OD DC Power Plug Connector

Specifications

  • Contact diameters: 1.3mm ID x 3.8 mm OD
  • Current rating: 5A
  • Color: Black
  • Nickel plated


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product