Potentiometer 10K Ohm 3266W-103Lf 12-Turn .25 Watt 1/4" Square

You may also like:
3296Y-1-103LF 3296Y-1-103LF
67YR10K/3296Y-1-103VP/LF 67YR10K/3296Y-1-103VP/LF
3266P-1-102VP/LF 3266P-1-102VP/LF
3266P-1-502VP/LF 3266P-1-502VP/LF
3266W-1-502VP(64WR5K) 3266W-1-502VP(64WR5K)
64WR100K (3266W-1-104VP) 64WR100K (3266W-1-104VP)
3266X-1-103VP (64XR10) 3266X-1-103VP (64XR10)
3266W-1-202K(64WR2K) 3266W-1-202K(64WR2K)

$2.95 ea

385 ship on Dec. 12


  • Jameco Part no.: 254677
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 860W-1-103/3266W-1-103VP
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

10KΩ 1/4" Square 12 Turn Potentiometer

Features

  • Resistance: 10KΩ
  • Tolerance:±10%
  • Power: 0.25W
  • Shaft Diameter: 1.78in



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3266
    FamilyW
    TaperLinear
    Resistance (Ohms)10000
    Tolerance (%)10
    Power Rating0.25 W
    Resistive Element MaterialCermet
    Number of Turns12
    Actuator OrientationTop
    Actuator TypeTop Slot
    Type1/4" Square
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)150
    MountingThrough Hole
    Width (mm)4.5
    Height (mm)8.26
    Length (mm)6.71
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)1.78


    Report a problem
    Suggest a product