Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear

You may also like:
R13-81-R R13-81-R
Jameco ValuePro
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
40-1665-01 40-1665-01
Judco Manufacturing
40-1666-01 40-1666-01
Judco Manufacturing
R13-502A-05-BR R13-502A-05-BR
Jameco ValuePro
R13-23A-R R13-23A-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 575576
  • Manufacturer: C&K
  • Manufacturer no.: 8631ZQD2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536509030
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear

Specifications

  • Mounting Type: Panel Mount, Rear
  • Type: Standard
  • Circuit: SPST-NO
  • Switch Function: OFF-MOM, OFF-(ON), OFF-MOMENTAR
  • Current Rating (Amps): 500 mA (AC/DC)
  • Voltage Rating - AC: 120 V
  • Voltage Rating - DC: 28 V
  • Actuator Type: Plunger for Cap
  • Color - Actuator/Cap: Black
  • Termination Style: Solder Lug
  • Panel Cutout Dimensions: Circular - 4.37mm Dia.
  • Operating Temperature: -30°C to 65°C
  • Electrical Life: 250,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating0.5 A @ 250 VAC, 28 VDC
Body ColorSilver
Color - Actuator/CapBlack
Termination StyleSolder Lugs
Pins2
Length1.02 in.
Actuator TypePlunger
Voltage Rating250 VAC, 28 VDC
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product