Pushbutton Switch DPDT ON-ON Standard Rear Panel Mount Silver Plunger for Cap

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$5.95 ea

168 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2314143
  • Manufacturer: Apem Components
  • Manufacturer no.: 8646AB
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
100+ $4.95
500+ $4.49

Request a Large Quantity Quote

Pushbutton Switch DPDT ON-ON Standard Rear Panel Mount Silver Plunger for Cap

Specifications

  • Mounting Type: Panel Mount, Rear
  • Type: Standard
  • Circuit: DPDT
    Double Pole Double Throw
  • Switch Function: ON-ON
  • Current Rating (Amps): 6 A (AC), 4 A (DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 30 V
  • Actuator Type: Plunger for cap
  • Color - Actuator/Cap: Silver
  • Termination Style: Solder Lug
  • Features: Epoxy Sealed Terminals
  • Panel Cutout Dimensions: Circular - 6.5 mm diameter
  • Operating Temperature: -40deg;C to 85deg;C
  • Electrical Life: 30,000 Cycles


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON
Contact Rating6 A @ 250 VAC. 30 VDC
Body ColorSilver
Color - Actuator/CapBlack
Termination StyleSolderable Lug
Pins4
Length1.02 in.
Actuator TypeRound Button
Voltage Rating125 VAC, 30 VDC
Illumination TypeN/A
Mounting StylePanel, Rear


Report a problem
Suggest a product