Modular Jack Connector 6P6C Unshielded Right Angle

You may also like:
PT-066 PT-066
Jameco Valuepro
555141-1 555141-1
TE Connectivity
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
S45-1500 S45-1500
Simply45
S45-1501 S45-1501
Simply45
Clearance

$0.49 ea

10% discount applied in cart

3,395 In Stock


  • Jameco Part no.: 2298143
  • Manufacturer: James Electronics
  • Manufacturer no.: 87180-066
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Modular Jack Connector 6P6C Unshielded Right Angle

Specifications

  • Connector Type: Jack
  • Number of Positions/Contacts: 6P6C (RJ11, RJ12, RJ14, RJ25)
  • Number of Ports: 1
  • Number of Rows: 1
  • Mounting Type: Through Hole
  • Orientation: 90° Angle (Right)
  • Termination: Solder
  • Shielding: Unshielded
  • Features: Board Lock
  • LED Color: Does Not Contain LED
  • Tab Direction: Down
  • Contact Material: Phosphor Bronze
  • Contact Finish: Gold
  • Contact Finish Thickness: 5.00µin (0.127µm)
  • Housing Material: Polyamide (PA66), Nylon 6/6, Glass Filled
  • Operating Temperature: -40°C to 70°C


Report a problem
Suggest a product
Specification Value
StyleReceptacle
Contact Arrangement6P6C
Common NameRJ25
EntrySide
Panel StopsNo
Body OrientationRight Angle
MountingThrough Hole
Housing ColorBlack
ShieldedNo


Report a problem
Suggest a product