25 Feet Shielded 22AWG 2 Pair Multiconductor Cable

You may also like:
8723 060100 8723 060100
5576-100 5576-100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
8451 010100 8451 010100
SC9-25 SC9-25
SC4-100 SC4-100

$15.95 ea

14 ship on May. 17
More Available – 5 weeks


  • Jameco Part no.: 2234898
  • Manufacturer: Belden
  • Manufacturer no.: 8723 060 U25
  • HTS code: 8544493080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $15.95
5+ $14.49
25+ $12.95

Request a Large Quantity Quote

25 Feet Shielded 22AWG 2 Pair Multiconductor Cable

Features

  • Number of conductors: 4
  • Number of Pairs: 2
  • Pair Colors: (1) Red & Black, (2) Green & White
  • Also has 24 AWG (7x32) inner shield drain wire
  • Wire Gauge: 22AWG
  • Stranding: 7 x 32 tinned copper
  • Number of Pairs: 2
  • Length: 25' Reel
  • Chrome-colored PVC Jacket


Report a problem
Suggest a product
Specification Value
Number of Conductors4
Wire Gauge (AWG)22
Conductor Strand16 x 30
ShieldingYes
Length25 ft.
ColorChrome
MaterialPVC
Cable TypeAudio, Control Interconnect


Report a problem
Suggest a product