500' Shielded 22AWG Multiconductor Cable

You may also like:
5576-100 5576-100
Jameco Valuepro
SC9-100 SC9-100
Jameco Valuepro
5719-CL-25 5719-CL-25
Jameco Valuepro
8451 010100 8451 010100
Belden
SC9-25 SC9-25
Jameco Valuepro
83656 002100 83656 002100
Belden

$349.95 ea

3 In Stock
More Available – 4 weeks


  • Jameco Part no.: 734184
  • Manufacturer: Belden
  • Manufacturer no.: 8723 060-U500
  • HTS code: 8544493080
  • Electronics Parts Locator
# of units Price
1+ $349.95
5+ $329.95

Request a Large Quantity Quote

500' Shielded 22AWG Multiconductor Cable

Features

  • Wire Gauge: 22 AWG
  • Number of Pairs: 2
  • 4 conductors
  • Tinned copper conductor
  • Length: 500' Unreel
  • Chrome PVC Jacket


Report a problem
Suggest a product
Specification Value
Number of Conductors4
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingYes
Length500 ft.
ColorChrome
MaterialPVC
Cable TypeAudio, Control Interconnect


Report a problem
Suggest a product