Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

500 Feet 2 Pair Cable 22 AWG Individual Foil Shield UL CL2

You may also like:
9942-1000 9942-1000
5576-100 5576-100
SC9-100 SC9-100
5719-CL-25 5719-CL-25
8451 010100 8451 010100
SC9-25 SC9-25
SC4-100 SC4-100
Clearance

$139.95 ea

10% discount applied in cart

2 ship on Sep. 21


  • Jameco Part no.: 2246047
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8723 060-U500-VP
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $139.95
5+ $124.95
25+ $114.95

Request a Large Quantity Quote

500 Feet 2 Pair Cable 22 AWG Individual Foil Shield UL CL2

Features

  • Pairs cabled on a common axis
  • Total isolation of each shielded pair
  • Excellent high frequency properties
  • Jacket durability

Specifications

  • 500 feet
  • 22 AWG annealed stranded tinned copper wire per ASTM B-33
  • Color coded (PE) polyethylene insulation (UL) CL2/CM
  • Colored pairs: (1) red/black, (2) green/white
  • Individually shielded pairs
  • 100% Mylar/aluminum foil shield 25% overlap
  • One common tinned copper drain wire
  • Chrome gray PVC
  • Temperature: -20°C to +75°C
  • Voltage: 300 Volts
  • Agency Approvals: (UL) CL2/CM, RoHS Compliant, OSHA acceptable, UL VW-1
  • This item is not UL 2919

Applications

  • Broadcast
  • Data transmission
  • Signal isolation


Report a problem
Suggest a product
Specification Value
No. of Conductors4
Wire Gauge (AWG)22
Stranding7 x 30
ShieldingYes
Length (feet)500
ColorGray
MaterialPVC


Report a problem
Suggest a product