100 Ft Shielded Multiconductor 22AWG Cable

You may also like:
8723 060-U500 8723 060-U500
Belden
5576-100 5576-100
Jameco Valuepro
SC9-100 SC9-100
Jameco Valuepro
5719-CL-25 5719-CL-25
Jameco Valuepro
8451 010100 8451 010100
Belden
SC9-25 SC9-25
Jameco Valuepro
83656 002100 83656 002100
Belden

$99.95 ea

19 In Stock
More Available – 5 weeks


  • Jameco Part no.: 734180
  • Manufacturer: Belden
  • Manufacturer no.: 8723 060100
  • HTS code: 8544493080
  • Web Exclusive
# of units Price
1+ $99.95
5+ $89.95

Request a Large Quantity Quote

100' Shielded 22AWG 2 Pair Multiconductor Cable

Features

  • Number of conductors: 4
  • Number of Pairs: 2
  • Pair Colors: (1) Red & Black, (2) Green & White
  • Also has 24 AWG (7x32) inner shield drain wire
  • Wire Gauge: 22AWG
  • Stranding: 7 x 32 tinned copper
  • Number of Pairs: 2
  • Length: 100' Reel
  • Chrome-colored PVC Jacket


Report a problem
Suggest a product
Specification Value
Number of Conductors4
Wire Gauge (AWG)22
Conductor Strand7 x 30
ShieldingYes
Length100 ft.
ColorChrome
MaterialPVC
Cable TypeAudio, Control Interconnect


Report a problem
Suggest a product