Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

1.5MM WTB HDR RA SMT 2.54SNLF 4CKT

Molex
87438-0442
You may also like:
1375795-2 1375795-2
281784-4 281784-4
494032-2 494032-2
5173279-3 5173279-3
90325-0008 90325-0008
15-91-0100 15-91-0100

$0.27 ea

6,241 ship on Dec. 3


  • Jameco Part no.: 803410
  • Manufacturer: Molex
  • Manufacturer no.: 87438-0442
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
190+ $0.27
950+ $0.24
4750+ $0.21

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 190
Connector Shrouded Header 4 Position 1.5mm Solder Right Angle Surface Mount Pico-SPOX™

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Total Number of Contacts4
DIN ConformanceNO
Filter FeatureNO
IEC ConformanceNO
Manufacturer Series87438
Mixed ContactsNO
Mounting StyleRIGHT ANGLE
Mounting TypeBOARD
MIL ConformanceNO
Number of Rows Loaded1
OptionGENERAL PURPOSE
Part Number TypePART
Product TypeTWO PART BOARD CONNECTOR
Terminal Pitch (mm)1.5
Termination TypeSURFACE MOUNT
UL Flammability Code94V-0


Report a problem
Suggest a product