Connector Housing Receptacle 6 Position 2.54mm ST

TE Connectivity
87456-1
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$2.39 ea

2,940 ship on Aug. 26


  • Jameco Part no.: 759674
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 87456-1
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
25+ $2.39
125+ $2.09
625+ $1.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Connector Housing Receptacle 6 Position 2.54 mm Crimp Straight Cable Mount

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts6
Number of Rows2
Housing ColorBlack
Housing MaterialNylon
Body OrientationStraight
TypeHousing
Family87456
Maximum Current Rating3A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
Pitch2.54mm
Product Depth15.24mm
Product Length7.75mm
Product TypeConnector Discrete Wire Housing
Product Height6.1mm


Report a problem
Suggest a product