Illuminated Latching Key Switch DPDT 5A 250VAC 30VDC 2-Way

You may also like:
IG-406D-2341 IG-406D-2341
Jameco ValuePro
Y1001U2C103LQ Y1001U2C103LQ
C&K
877-1902 877-1902
RS Electronics
S126-2 S126-2
Jameco ValuePro
Clearance

$13.455 ea

59 In Stock


  • Jameco Part no.: 2322839
  • Manufacturer: RS Electronics
  • Manufacturer no.: 877-1895
  • HTS code: 8536509065
  • Web Exclusive
# of units Price
1+ $13.455
5+ $10.75
25+ $9.49

Request a Large Quantity Quote

Illuminated Latching Key Switch DPDT 5A 250VAC 30VDC 2-Way

Specifications

  • Number of Positions: 2
  • Switch Operation: Latching
  • Contact Configuration: Double Pole Double Throw (DPDT)
  • Contact Current Rating: 5 A
  • Illuminated Color: Red, Green
  • IP Rating: IP40
  • Terminal Type: Solder
  • Case Material: Stainless Steel
  • Bezel Shape: Round
  • Depth Behind Panel: 48.5 mm
  • Key Index Angle: 90°
  • Contact Material: Silver
  • Voltage Rating DC: 30 V
  • Voltage Rating AC: 250 V
  • Standards Met: CE, cUL, UL
  • Maximum Operating Temperature: +55°C
  • Minimum Operating Temperature: -20°C
  • Mechanical Life: 50,000 Operations


Report a problem
Suggest a product
Specification Value
Removal Position1
Contact FormDPDT
No. of Flats2
Terminal TypeWires
Contact Rating[email protected], 30VDC
Diameter1.19 in.
Depth1.91 in.


Report a problem
Suggest a product