TE Connectivity 87756-7

TE Connectivity Rohs logo
87756-7
You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

$0.35 ea

13 Weeks Lead Time


  • Jameco Part no.: 527523
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 87756-7
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
300+ $0.35
600+ $0.32

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300

AMPMODU Mod IV Contact Socket Tin 22-26 AWG Crimp Loose Piece

Specifications

  • Series: AMPMODU Mod IV
  • Type: n/a
  • Pin or Socket: Socket
  • Contact Termination: Crimp
  • Wire Gauge: 22-26 AWG
  • Contact Material: Copper-Tin-Phosphor Bronze
  • Contact Finish: Tin
  • Contact Finish Thickness: 50 µin (1.27 µm)
  • Base Number: 87756


Report a problem
Suggest a product
Specification Value
FamilyAMPMODU Mod IV
GenderSocket
Wire Gauge (AWG)22-26
Contact PlatingTin (50u")
Contact MaterialCopper-Tin-Phosphor Bronze
Voltage Rating250 VAC
Current Rating3 A
Mounting TypeCrimp


Report a problem
Suggest a product