Connector Unshrouded Header 8 Position 2 mm Solder Straight Thru-Hole Milli-Grid™

Molex
87758-0816
You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
760K 760K

$0.86 ea

12,551 ship on Mar. 11


  • Jameco Part no.: 803436
  • Manufacturer: Molex
  • Manufacturer no.: 87758-0816
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
60+ $0.86
300+ $0.75
1500+ $0.66

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 60
Connector Unshrouded Header 8 Position 2 mm Solder Straight Thru-Hole Milli-Grid™

Report a problem
Suggest a product
Specification Value
Total Number of Contacts8
Contact GenderMALE
Mounting StyleSTRAIGHT
Termination TypeSOLDER
Mounting TypeBOARD
Terminal Pitch (mm)2
Manufacturer Series87758
Filter FeatureNO
Mixed ContactsNO
Number of Rows Loaded2
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Part Number TypePART
UL Flammability Code94V-0
Contact Finish - MatingGOLD (15) OVER NICKEL
Product TypeTWO PART BOARD CONNECTOR
Contact Finish - TerminationTIN (75) OVER NICKEL
JESD-97 Codee3


Report a problem
Suggest a product