# of units | Price |
---|---|
5+ | $22.09 |
25+ | $19.89 |
50+ | $17.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Product Type | SINGLE PART CARD EDGE CONN |
Number of Contacts | 244 |
Terminal Pitch | 0.6 mm |
Mounting Style | 22.5° |
Number of Rows Loaded | 2 |
Additional Feature | LATCHED |
Mounting Type | PCB |
Termination | Solder |
Mixed Contacts | No |
Contact Gender | FEMALE |
DIN Conformance | No |
IEC Conformance | No |
MIL Conformance | No |
Option | GENERAL PURPOSE |
Filter Feature | No |
UL Flammability Code | 94V-0 |
Manufacturer Series | 87783 |