Terminal Wire IDC Tap Splice Connector 14 to 18 Gauge Three Wire

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
30-072 30-072
Ideal Industries
Clearance

$0.15 ea

10% discount applied in cart

798 In Stock


  • Jameco Part no.: 2239154
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 878101
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.10
1000+ $0.08

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Terminal Wire IDC Tap Splice Connector 14 to 18 Gauge Three Wire

Specifications

  • Type: IDC Wire Connector
  • Termination Style: Crimp
  • Gender: Female
  • Insulation: Insulated
  • Color: Blue
  • Contact Plating: Tin
  • Contact Material: Brass
  • Insulation Material: Polypropylene
  • Length: 20.1 mm
  • Material: Brass
  • Maximum Bundle Diameter: 2.5 mm
  • Mounting Angle: Straight
  • Mounting Method: Wire
  • Voltage Rating: 600 V


Report a problem
Suggest a product
Specification Value
Product TypeSplice
Stud SizeN/A
Wire Gauge (AWG)18-14
GenderFemale
InsulationPolypropylene
ColorBlue
Width0.373 in.
Length0.780 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product