TE Connectivity 881545-2

You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

$0.264 ea

6,973 ship on Apr. 10


  • Jameco Part no.: 841467
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 881545-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
400+ $0.264
800+ $0.238

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 400

Black Shorting Block 2 Position Shunt Open Top with Grip 0.1" Gold

Specifications

  • Type: Open Top, Grip
  • Gender: Female Sockets
  • Number of Positions or Pins (Grid): 2 (1 x 2)
  • Pitch: 0.100" (2.54 mm)
  • Height: 0.429" (10.9 mm)
  • Contact Finish: Gold
  • Contact Finish Thickness: 30 µin (0.76 µm)
  • Color: Black
  • Material Flammability Rating: UL94 V-0
  • Housing Material: Thermoplastic, Glass Filled
  • Voltage Rating: n/a
  • Current Rating (Amps): 3A


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Number of Rows1
Product TypeOpen Top, Grip
Current Rating3 A
Maximum Contact ResistanceN/A
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic, GF
ColorBlack
Pitch0.100 in., 2.54 mm
Depth10.9 mm
Length5.08 mm


Report a problem
Suggest a product