Connector Receptacle Female Socket Board Edge 120 Position 5 Row 2mm Pitch Through Hole RA

You may also like:
480054-3 480054-3
89009-110 89009-110
89008-110 89008-110
Slashed Prices - Limited Quantity

$11.95 ea

425 ship on Jan. 27


  • Jameco Part no.: 2295695
  • Manufacturer: Amphenol
  • Manufacturer no.: 89094-102
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

Connector Receptacle Female Socket Board Edge 120 Position 5 Row 2mm Pitch Through Hole RA

Specifications

  • Series: Metral® B
  • Connector Type: Receptacle, Female Socket
  • Number of Positions: 120
  • Number of Positions Loaded: All
  • Pitch: 0.079" (2.00mm)
  • Number of Rows: 5
  • Mounting Type: Board Edge, Through Hole, Right Angle
  • Termination: Press-Fit
  • Features: Board guide, spacer
  • Contact Finish: Gold
  • Contact Finish Thickness: 30.0µin (0.76µm)
  • Color: Natural
  • Current Rating (Amps): 1 A
  • Voltage Rating: 1000 V
  • Material Flammability Rating: UL94 V-0
  • Operating Temperature: -55°C ~ 125°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product