Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount

You may also like:
746285-3 746285-3
746285-4 746285-4
1658621-1 1658621-1
746288-6 746288-6
1658622-1 1658622-1
622-2630-B 622-2630-B

$0.99 ea

Call 1-800-831-4242


  • Jameco Part no.: 1578111
  • Manufacturer: 3M
  • Manufacturer no.: 89116-0101
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

0.1" x 0.1" IDT Wiremount Socket for 0.05" Pitch Cable

Note: Strain relief is sold separately, see p/n: 1576731.

  • 16 position, double row
  • Preassembled, terminates faster than two-piece sockets
  • "Sword"' packaging makes easy loading of manual and semi-automatic assembly equipment
  • "Bumps"' prevent premature latch locking during shipment
  • Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Contacts16
    Contact MaterialPhosphor Bronze
    Contact PlatingGold Over Nickel
    Housing ColorGray
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    TypeIDC Connector
    Family891
    Number of Rows2
    Maximum Current Rating1A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    Product Depth6.1mm
    Product Height10.7mm
    Product Length24.9mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product