Bussed Resistor Network Array 2K Ohm 2% 250mW per Element 13 Resistors DIP-14

You may also like:
4116R-2-223 4116R-2-223
Bourns
4116R-2-103 4116R-2-103
Bourns
4116R-2-104 4116R-2-104
Bourns
4118R-002-500 4118R-002-500
Bourns
MDP1601-102G MDP1601-102G
Vishay
4116R-1-221 4116R-1-221
Jameco ValuePro
Clearance

$0.55 ea

267 In Stock


  • Jameco Part no.: 2322575
  • Manufacturer: BI Technologies
  • Manufacturer no.: 899-1-R2K
  • HTS code: 8533100057
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.475
100+ $0.375

Request a Large Quantity Quote

Bussed Resistor Network Array 2K Ohm 2% 250mW per Element 13 Resistors DIP-14

Specifications

  • Circuit Type: Bussed
  • Thick film
  • Resistance (Ohms): 2K (2,000)
  • Tolerance: ±2%
  • Number of Resistors: 13
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Number of Pins: 14
  • Power Per Element: 250 mW (1/4W, 0.25W)
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62 mm)


Report a problem
Suggest a product
Specification Value
Number of Terminals14
Circuit DesignatorBussed
Resistance (Ohm)2000
Number of Resistors13
Power Rating per Resistor0.25 W
Power Rating1.8 W
Resistance2 KOhm
Tolerance2%


Report a problem
Suggest a product