3/4 Inch Rectangular Cermet Potentiometer 100 Ohms 3/4 Watt 10% 20 Turns Thru Hole

You may also like:
89XHR100 (3009Y-1-101) 89XHR100 (3009Y-1-101)
90PR100 (3006P-1-101) 90PR100 (3006P-1-101)
3386T-1-LS10K 3386T-1-LS10K
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386P-1-LS10K 3386P-1-LS10K

$1.49 ea

1,492 ship on Oct. 21
Lead time 4 weeks


  • Jameco Part no.: 768861
  • Manufacturer: Bourns
  • Manufacturer no.: 89PHR10 (3009P-1-101)
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

3/4 Inch Rectangular Cermet Trimming Potentiometer 20 Turns

Specifications

  • Ohms: 100
  • Shape: Rectangular
  • Size (inch):3/4
  • Watts: 3/4
  • Number of Turns: 20
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3009
FamilyP
TaperLinear
Resistance (Ohms)100
Tolerance (%)10
Power Rating0.75 W
Resistive Element MaterialCermet
Number of Turns15
Actuator OrientationSide
Actuator TypeSide Slot
Type3/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)8.98
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product