3/4 Inch Rectangular Cermet Potentiometer 2K Ohms 3/4 Watt 10% 20 Turns Thru Hole

You may also like:
76PR100K(3009W-1-104)77PR100K 76PR100K(3009W-1-104)77PR100K
BI Technologies
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
BI Technologies
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
Bourns
89WHR10 (3009W-1-100) 89WHR10 (3009W-1-100)
BI Technologies
89PHR100K (3009P-1-104) 89PHR100K (3009P-1-104)
BI Technologies
89XHR100 (3009Y-1-101) 89XHR100 (3009Y-1-101)
BI Technologies
Clearance

$0.55 ea

10% discount applied in cart

1,495 In Stock


  • Jameco Part no.: 768870
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89PHR2 (3009P-1-202)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.49
100+ $0.45
500+ $0.39
2000+ $0.325

Request a Large Quantity Quote

3/4 Inch Rectangular Cermet Trimming Potentiometer 20 Turns

Specifications

  • Ohms: 2K
  • Shape: Rectangular
  • Size (inch): 3/4
  • Watts: 3/4
  • Number of Turns: 20
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyP
Resistance (Ohm)2000
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.36 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height8.98 mm
Length19.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance2 KOhm


Report a problem
Suggest a product