3/4 Inch Rectangular Cermet Potentiometer 50K Ohms 3/4 Watt 10% 20 Turns Thru Hole

You may also like:
3006P-1-503VP 3006P-1-503VP
89WHR50K /3009W-1-503LF 89WHR50K /3009W-1-503LF
89XR50K (3006Y-1-503) 89XR50K (3006Y-1-503)
3386T-1-LS10K 3386T-1-LS10K
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3362P-1-104VP/LF 3362P-1-104VP/LF

$1.49 ea

354 ship on Aug. 21


  • Jameco Part no.: 768909
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89PHR50K (3009P-1-503)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
250+ $0.85

Request a Large Quantity Quote

3/4 Inch Rectangular Cermet Trimming Potentiometer 20 Turns

Specifications

  • Ohms: 50K
  • Shape: Rectangular
  • Size (inch): 3/4
  • Watts: 3/4
  • Number of Turns: 20
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3009
FamilyP
TaperLinear
Resistance (Ohms)50000
Tolerance (%)10
Power Rating0.75 W
Resistive Element MaterialCermet
Number of Turns15
Actuator OrientationSide
Actuator TypeSide Slot
Type3/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)8.98
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product