Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4 Inch Square Trimpot Trimming Potentiometer 10 Ohms 3/4 Watt 10% 15 Turns Thru Hole

You may also like:
89WHR10 (3009W-1-100) 89WHR10 (3009W-1-100)
89WHR100 (3009W-1-101) 89WHR100 (3009W-1-101)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
Slashed Prices - Limited Quantity

$1.09 ea

453 ship on Apr. 3


  • Jameco Part no.: 241234
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89PR10 (3006P-1-100-VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.75

Request a Large Quantity Quote

3/4 Inch Square Trimpot Trimming Potentiometer 15 Turns

Specifications

  • Ohms: 10
  • Shape: Square
  • Size (inch): 3/4
  • Watts: 3/4
  • Number of Turns: 15
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)10
Power Rating0.75 W
Tolerance (%)10
Type3/4" Rectangular
Number of Turns20
Actuator TypeSide Slot
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product