Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2m Ohm 3/4" Rectangular Cermet Potentiometer 15 Turn 3/4 Watt

You may also like:
3006P-1-504LF 3006P-1-504LF
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
Price Reduced

$0.79 ea

203 ship on Oct. 30
540 ship on Nov. 2


  • Jameco Part no.: 2162901
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89PR2MEG/343P2M (3006P-1)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

2MΩ Rectangular Cermet Trimmer Potentiometer


Features:

  • Resistance range: 10Ω to 2MΩ
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 turns nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.75"L x 0.19"W x 0.25"H
  • Side adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3006
    FamilyP
    Resistance (Ohms)2000000
    Power Rating0.75 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns20
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter (mm)2.36
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide


    Report a problem
    Suggest a product