Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5K Ohms 750mW PC Pins Trimmer Potentiometer Cermet 15 Turn Side Adjustment

You may also like:
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-504LF 3006P-1-504LF
3006P-1-103VP/LF 3006P-1-103VP/LF
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
Price Reduced

$0.79 ea

882 ship on Nov. 2
More Available – 3 weeks


  • Jameco Part no.: 696095
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89PR5K(3006P-1-502LF)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

5K Ohms 750mW PC Pins Trimmer Potentiometer Cermet 15 Turn Side Adjustment

Specifications

  • Resistance: 5 kOhms (5000 ohms)
  • Power (Watts): 0.75W, 3/4W, 750mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.250" x 0.190" Face x 0.750" L (6.35mm x 4.83mm x 19.05mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)5000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product