10 Ohm 3/4" Rectangular Cermet Potentiometer 15 Turn 3/4 Watt

You may also like:
76PR100K(3009W-1-104)77PR100K 76PR100K(3009W-1-104)77PR100K
BI Technologies
89PHR2 (3009P-1-202) 89PHR2 (3009P-1-202)
BI Technologies
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
BI Technologies
89WHR1K (3009W-1-102) 89WHR1K (3009W-1-102)
BI Technologies
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
Bourns
89PHR100K (3009P-1-104) 89PHR100K (3009P-1-104)
BI Technologies
Clearance

$0.55 ea

10% discount applied in cart

631 In Stock


  • Jameco Part no.: 2178371
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89WHR10 (3009W-1-100)
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.49
100+ $0.44

Request a Large Quantity Quote

10Ω Rectangular Cermet Trimmer Potentiometer

Features:

  • Resistance: 10Ω
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 turns nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Side adjustment
  • Connection: Solder pins 0.031"
  • Size: 0.75"L x 0.31"H x 0.195"W


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyW
Resistance (Ohm)10
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.36 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height6.35 mm
Length20.57 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance10 Ohm


Report a problem
Suggest a product