Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

20-Turn 3/4 Watt Rectangular Cermet Potentiometer 100 Ohm 10%

You may also like:
89PR10  (3006P-1-100-VP) 89PR10 (3006P-1-100-VP)
89WHR10 (3009W-1-100) 89WHR10 (3009W-1-100)
43Y101 (3006Y-1-101) 43Y101 (3006Y-1-101)
89PHR2 (3009P-1-202) 89PHR2 (3009P-1-202)
89WHR1K (3009W-1-102) 89WHR1K (3009W-1-102)
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
89XHR100-274A(3009x-1-100) 89XHR100-274A(3009x-1-100)
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
Slashed Prices - Limited Quantity

$1.09 ea

407 ship on Apr. 3


  • Jameco Part no.: 2195569
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89WHR100 (3009W-1-101)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

100Ω Rectangular Cermet Trimmer Potentiometer

Features:

  • Resistance: 100Ω
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 turns nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H (high profile)
  • Side adjustment
  • Connection: Solder pins


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyW
Resistance (Ohms)100
Power Rating0.75 W
Tolerance (%)10
Type3/4" Rectangular
Number of Turns20
Actuator TypeSide Slot
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.83
Height (mm)8.64
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product