3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 1K Ohm 10% 20 Turn

You may also like:
76PR100K(3009W-1-104)77PR100K 76PR100K(3009W-1-104)77PR100K
BI Technologies
89PHR2 (3009P-1-202) 89PHR2 (3009P-1-202)
BI Technologies
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
BI Technologies
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
Bourns
89WHR10 (3009W-1-100) 89WHR10 (3009W-1-100)
BI Technologies
89PHR100K (3009P-1-104) 89PHR100K (3009P-1-104)
BI Technologies
Clearance

$0.69 ea

10% discount applied in cart

173 In Stock


  • Jameco Part no.: 2195500
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89WHR1K (3009W-1-102)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59
500+ $0.55
1000+ $0.44

Request a Large Quantity Quote

1K Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 20-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 1K Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 20
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyW
Resistance (Ohm)1000
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.36 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height8.64 mm
Length19.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 KOhm


Report a problem
Suggest a product