100 Ohm 0.75" Rectangular Cermet Potentiometer 15 Turn 3/4-Watt

You may also like:
89PR100/43W101 (3006P-1-1 89PR100/43W101 (3006P-1-1
89PHR10 (3006P-1-101) 89PHR10 (3006P-1-101)
89XHR100 (3006Y-1-101) 89XHR100 (3006Y-1-101)
90PR100 (3006P-1-101) 90PR100 (3006P-1-101)
78PR100 (3059Y-1-101) 78PR100 (3059Y-1-101)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)

$1.09 ea

232 ship on Jun. 17


  • Jameco Part no.: 2178380
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89WR100 (3006W-1-101)
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89

Request a Large Quantity Quote

100Ω Rectangular Cermet Trimmer Potentiometer

Features:

  • Resistance: 100Ω
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 turns nominal
  • Insulation resistance: 1000MΩ min.
  • Operating temperature range: -55°C to +125°C
  • Size: 0.75"L x 0.19"W x 0.25"H (low profile)
  • Side adjustment
  • Connection: Solder pins

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeTrimmer
    Manufacturer Series3006
    FamilyW
    TaperLinear
    Resistance (Ohms)100
    Tolerance (%)10
    Power Rating0.75 W
    Resistive Element MaterialCermet
    Number of Turns15
    Actuator OrientationSide
    Actuator TypeSide Slot
    Type3/4" Rectangular
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Termination StylePin
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product