3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 100 Ohm 10% 20 Turn (0.32"L Extended Side Shaft)

You may also like:
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
2103P1K/3007P/3006P-1-102 2103P1K/3007P/3006P-1-102
3006P-1-104VP 3006P-1-104VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)

$1.09 ea

1,189 ship on Jul. 19


  • Jameco Part no.: 2195833
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89XHR100-274A(3009x-1-100)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.75
1000+ $0.59

Request a Large Quantity Quote

100 Ohms 1W 3/4" Rectangular Cermet Trimmer Potentiometer 20-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 100 Ohms
  • Power (Watts): 1W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 20
  • Adjustment Type: Side Adjustment (0.32"L extended shaft)
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3009
FamilyX
TaperLinear
Resistance (Ohms)100
Tolerance (%)10
Power Rating0.75 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationSide
Actuator TypeSide Slot, Extended Shaft
Type3/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)8.64
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Shaft Length0.32"
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product