3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 100 Ohm 10% 20 Turn

You may also like:
89XHR100-274A(3009x-1-100) 89XHR100-274A(3009x-1-100)
3386T-1-LS10K 3386T-1-LS10K
3386T-1-LS1MEG 3386T-1-LS1MEG
3386T-1-LS100K 3386T-1-LS100K
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
72XWR250K(3386B-1-254) 72XWR250K(3386B-1-254)
3386P-1-LS10K 3386P-1-LS10K
Slashed Prices - Limited Quantity

$1.09 ea

62 ship on Oct. 17


  • Jameco Part no.: 2195577
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89XHR100 (3009Y-1-101)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89
250+ $0.75
1000+ $0.65

Request a Large Quantity Quote

100 Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 100 Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3009
FamilyY
TaperLinear
Resistance (Ohms)100
Tolerance (%)10
Power Rating0.75 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationSide
Actuator TypeSide Slot
Type3/4" Rectangular
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.83
Height (mm)8.64
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.36


Report a problem
Suggest a product