Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 500 Ohm 10% 20 Turn

You may also like:
3006P-1-501(43P501/8035EK500 3006P-1-501(43P501/8035EK500
55PR500(RJ11CP501)3059L-1-501 55PR500(RJ11CP501)3059L-1-501
89PHR2 (3009P-1-202) 89PHR2 (3009P-1-202)
89WHR1K (3009W-1-102) 89WHR1K (3009W-1-102)
89PHR10 (3009P-1-101) 89PHR10 (3009P-1-101)
76PR100K (3009W-1-104) 76PR100K (3009W-1-104)
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
89XHR100-274A(3009x-1-100) 89XHR100-274A(3009x-1-100)
Slashed Prices - Limited Quantity

$0.99 ea

333 ship on May. 28


  • Jameco Part no.: 2195534
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89XHR500 (3009Y-1-501)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69

Request a Large Quantity Quote

500 Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 500 Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyY
Resistance (Ohms)500
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)8.64
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.36


Report a problem
Suggest a product