Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 50K Ohm 10% 20 Turn

You may also like:
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
Price Reduced

$0.79 ea

6,049 ship on Jul. 13


  • Jameco Part no.: 2195551
  • Manufacturer: BI Technologies
  • Manufacturer no.: 89XR50K (3006Y-1-503)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

50K Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 50K Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.25" x 0.19" Face x 0.75"L (6.35mm x 4.83mm x 19.05mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyY
Resistance (Ohms)50000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product