Resistor Network Thick Film 10k Ohm 2% 125mW Bussed 8-Pin SIP

You may also like:
4308R-101-333LF 4308R-101-333LF
10BRN10K 10BRN10K
10BRN4.7K 10BRN4.7K
10BRN1K 10BRN1K
10BRN330 10BRN330
L101S471LF L101S471LF

$0.25 ea

Price Reduced

634 ship on Sep. 16


  • Jameco Part no.: 97826
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8BRN10K
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12

Request a Large Quantity Quote

8 Pin 125 mWatt 10k Ohm 2% Bussed Resistor Network

Description

  • 10000 Ohm

    Report a problem
    Suggest a product
  • Specification Value
    Circuit DesignatorBussed
    Resistance Value10000
    Number of Resistors4
    Number of Terminals8
    Power Rating per Resistor0.125
    TypeNetwork
    Tolerance2


    Report a problem
    Suggest a product