Socket 8 Pin Low Profile Machine Tooled

You may also like:
8LPD 8LPD
14LPD 14LPD
ICS-316-T ICS-316-T
8MTLP 8MTLP
16MTLP 16MTLP
14MTLP 14MTLP
Clearance

$0.39 ea

365 ship on May. 14


  • Jameco Part no.: 2288575
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: 8MTLPT
  • HTS code: 8536694050
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Request a Large Quantity Quote

Socket 8 Pin Low Profile Machine Tooled

Features:

  • Low Profile
  • Width: 0.300"
  • Number of Pins: 8


Report a problem
Suggest a product
Specification Value
Number of Contacts8
Row Spacing0.3 in.
Device Type Used OnDIP-8
Contact StyleMachined


Report a problem
Suggest a product