Round 8 Ohm Mylar Speaker 2 Watt 1.5" Diameter 2" Wires

You may also like:
SP801W SP801W
James Electronics
SE126 SE126
James Electronics
40R 40R
Jameco Valuepro
36MS30008LF-PN 36MS30008LF-PN
Jameco Valuepro
GC0361MA GC0361MA
CUI
CF057005-03 CF057005-03
James Electronics

$1.25 ea

24 In Stock


  • Jameco Part no.: 2302439
  • Manufacturer: James Electronics
  • Manufacturer no.: 8N2RC
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
250+ $0.75

Request a Large Quantity Quote

Round 8 Ohm Mylar Speaker 2 Watt 1.5" Diameter 2" Wires

Features

  • Input: 2 Watt (max.)
  • Impedance: 8Ω
  • Output: 95 dB
  • Frequency Range: 100 to 15,000 Hz
  • Magnet Size: 0.63" diameter x 0.05" H
  • Connection: 2" Lead Wires with 2P connector
  • Dimension: 1.56" Dia. x 0.26" D


Report a problem
Suggest a product
Specification Value
Impedance8 Ohm
Nominal Input Power (W)1
Input Power (max) (W)2
Output95 dB
Frequency Range100 Hz to 15000 Hz
Diameter1.56 in.
Depth0.26 in.
Magnet Size (Diameter x H) (inches)0.63 x 0.05
Termination StyleWires w/connector
Length1.56 in.
Width0.26 in.


Report a problem
Suggest a product