# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.49 |
Specification | Value |
---|---|
Description | Single Row Barrier Strip |
Pitch | 0.438 in., 11.12 mm |
Number of Positions | 2 |
Current Rating | 30 A |
Voltage Rating | 600 VAC |
Wire Gauge (AWG) | 10-18 |
Top Termination | Screw, 8-32 |
Bottom Termination | PC Pin, Open Bottom w/ 3-Side Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Zinc |
Contact Material | Steel |
Housing Material | Thermoplastic |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 120°C |
Depth | 20.32 mm |
Length | 24.05 mm |
Height | 19.56 mm |
Family | Buchanan #8 |