Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 Pound Solder Roll 60% Tin 40% Lead Rosin Core

You may also like:
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R
83-7068-1402 83-7068-1402
Price Reduced

$21.95 ea

333 ship on May. 27
More Available – 13 weeks


  • Jameco Part no.: 141786
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: 8PK-033P
  • Electronics Parts Locator
# of units Price
1+ $21.95
10+ $19.49
25+ $17.95
100+ $15.95

Request a Large Quantity Quote

1 Pound 60/40 Solder Roll 0.031" Diameter Rosin Core

Features:

  • Composition: Tin: 60%, Lead: 40%
  • Rosin in core
  • Solder Wire Diameter: 0.031" (0.787mm)
  • Package: 1-pound roll
  • Non-RoHS


Report a problem
Suggest a product
Specification Value
Tin (%)60
Lead (%)40
Silver (%)0
Copper (%)0
Diameter0.031"
Diameter (mm)0.79
Weight (lbs.)1.1
PackagingRoll
ProductSolder


Report a problem
Suggest a product