D-Sub Receptacle 9 Position Female Socket Connector

You may also like:
1001-9S-R 1001-9S-R
Jameco Valuepro
5-747905-2 5-747905-2
TE Connectivity
1001-9P-R 1001-9P-R
Jameco Valuepro
1001-25P-R 1001-25P-R
Jameco Valuepro
1001-15P-R 1001-15P-R
Jameco Valuepro
1001-15S-R 1001-15S-R
Jameco Valuepro
500-125 500-125
Steren Electronics

$0.79 ea

3,146 In Stock
More Available – 3 weeks


  • Jameco Part no.: 223052
  • Manufacturer: 3M
  • Manufacturer no.: 8R09-N001
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

D-Sub Receptacle 9 Position Female Socket Connector

Specifications

  • Connector Style: D-Sub
  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 9
  • Number of Rows: 2
  • Shell Size, Connector Layout: 1 (DE, E)
  • Contact Type: Signal
  • Mounting Type: Panel Mount
  • Flange Feature: Housing/Shell (Unthreaded)
  • Termination: Solder Cup
  • Shell Material, Finish: Steel
  • Contact Finish: Gold
  • Contact Finish Thickness: Flash
  • Material Flammability Rating: UL94 V-0
  • Current Rating (Amps): 3 A
  • Operating Temperature: -55°C to 105°C
  • Voltage Rating: 250 V
  • Dielectric Material: Thermoplastic
  • Contact Material: Copper Alloy
  • Production Status: Obsolete


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderFemale
Product TypeSolderable Cup
TerminationPanel Mount or Cable Mount
MountingUnthreaded
Shell MaterialMetal
Pitch2.77 mm
Contact PlatingGold
Family747905
Contact MaterialPhosphor Bronze
Housing MaterialSteel
Body PlatingTin
Body OrientationStraight
Depth14.9 mm
Height12.5 mm
Length30.8 mm


Report a problem
Suggest a product