Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED 8mm Dome Red Diffused 690nm 45mcd 0.1" Pitch

You may also like:
1.8YYL4-0-T-SB 1.8YYL4-0-T-SB
1.8OO4-0-T-SB 1.8OO4-0-T-SB
LTL-433Y LTL-433Y
LTL-3231A-012 LTL-3231A-012
SSL-LX3353SYD SSL-LX3353SYD
LTL-3211A LTL-3211A

$0.39 ea

849 ship on Sep. 24
More Available – 13 weeks


  • Jameco Part no.: 2305119
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8RR4-O-T-SB
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
1000+ $0.25

Request a Large Quantity Quote

LED 8mm Dome Red Diffused 690nm 45mcd 0.1" Pitch

Specifications

  • Emitting color: Red
  • Lens Feature: Diffused
  • LED diameter: 8 mm
  • LED height: 11 mm
  • Lead length: 1" (25.4 mm)
  • Lead spacing: 0.1" (2.54 mm)
  • Typical forward voltage: 2.0 V @ 20 mA
  • Typical brightness: 45 mcd
  • Wavelength: 690 nm
  • Viewing angle: 60°


Report a problem
Suggest a product
Specification Value
LED Display TypeStandard Dome
ColorRed
Lens TypeRed Diffused
Package8mm
Wavelength690 nm
Luminous Intensity - Iv (mcd)45
Viewing Angle (deg)60
Forward Voltage - Vf (Typ.)2.0
Forward Current - If (Typ.)20 mA
Height (mm)11
Mounting0.1"
Pin Count2


Report a problem
Suggest a product