Parallax 900-00005

You may also like:
900-00005-JVP 900-00005-JVP
Jameco ValuePro
900-00008 900-00008
Parallax
31311S, HS-311 31311S, HS-311
Hitec RCD USA
33322 33322
Hitec RCD USA
HS-485HB HS-485HB
Hitec RCD USA
1053 1053
Pololu
1248 1248
Pololu

$17.05 ea

10 In Stock
More Available – 7 days


  • Jameco Part no.: 283021
  • Manufacturer: Parallax
  • Manufacturer no.: 900-00005
  • HTS code: 8501103000
  • Web Exclusive
# of units Price
1+ $17.05
5+ $16.15
25+ $15.35
100+ $14.59
500+ $14.49

Request a Large Quantity Quote

180-Degree Range Servo Motor

The Parallax Standard Servo is ideal for robotics and basic movement projects. It can hold any position over a 180-degree range and is easily interfaced with any Parallax microcontroller.

Features

  • Holds any position between 0 and 180 degrees
  • 38 oz-in torque at 6 V
  • Accepts four mounting screws
  • High precision gear made of the POM (polyacetal) resin makes the operation smooth causing no backlash.

Specifications

  • Power Requirements: 4 to 6 VDC*
  • Communication: Pulse-width modulation
  • Dimensions: 2.2 x 0.8 x 1.4 in (55.8x 19 x 36 mm) excluding servo horn
  • Operating temp range: +14 to +144°F (-10 to +50°C)
For more information on wiring as well as sample code, check out the Getting Started page.

*Note: Servo current draw can spike while under load. Be sure that your application's power supply and voltage regulator is prepared to supply adequate current for all servos used. Do not try to power this servo directly from a BASIC Stamp module's Vdd or Vin pins; do not connect the servo's Vss line directly to the BASIC Stamp module's Vss pin.

Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeStandard Servo
No-Load Speed (4.8V)-
Stall Torque (4.8V)-
Stall Torque (6.0V)38 oz.in (2.7 kg.cm)
RotationClockwise
Direction Type180 Degree
Current Drain mA- Idle/No Load15/140
Length2.2 in.
Width0.8 in.
Height1.6 in.


Report a problem
Suggest a product