# of units | Price |
---|---|
1+ | $14.95 |
5+ | $13.49 |
25+ | $11.95 |
Specification | Value |
---|---|
Motor Drive Type | Standard Servo |
No-Load Speed (4.8V) | - |
Stall Torque (4.8V) | - |
Stall Torque (6.0V) | 47 oz.in (2.7 kg.cm) |
Rotation | Clockwise |
Direction Type | Continuous Rotation |
Current Drain mA- Idle/No Load | 15 / 140 |
Product Length | 2.2 in. |
Width | 0.8 in. |
Height | 1.6 in. |