Parallax 900-00025

You may also like:
900-00005 900-00005
Parallax
900-00008 900-00008
Parallax
31311S, HS-311 31311S, HS-311
Hitec RCD USA
33322 33322
Hitec RCD USA
HS-485HB HS-485HB
Hitec RCD USA
1053 1053
Pololu

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2192018
  • Manufacturer: Parallax
  • Manufacturer no.: 900-00025
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8501103000
  • Web Exclusive

High Speed Continuous Rotation Servo

Parallax's High Speed Continuous Rotation Servo offers easily controlled bi-directional rotation via simple pulse-width modulation. With about 3 times the RPM of the original Parallax Continuous Rotation Servo (900-00008), it makes an excellent drive motor for small, zippy robots.

Features

  • Bidirectional continuous rotation, from 0 up to 180 RPM
  • Linear response to pulse-width modification for easy ramping
  • 6 to 8 VDC input range is compatible with 5-cell AA battery packs
  • Accepts four mounting screws, and fits easily into our small robot chassis
  • Access port for adjusting "idle" pulse width

    Application Ideas

  • Small zippy robots

    Details

  • Torque: 22 ±11 oz-in (1.6 ± 0.8 kg-cm) @ 7.4 V
  • Speed: 0.30 ± 0.06 sec/360°
  • Weight: 1.5 oz (42 g)
  • Power requirements: 6.0 to 8.0 VDC; 15 mA idle, 130 ± 50 mA full speed no load @ 7.4 V
  • Communication: pulse-width modulation, 1.3 to 1.7 ms high pulse, 20 ms intervals
  • Dimensions: 2.2 x 0.8 x 1.6 in (56 x 19 x 41 mm) excluding servo horn
  • Operating temperature: 14 to 113 °F (-10 to +45 °C)

    Downloads & Resources

  • High Speed Continuous Rotation Servo Guide

    Find out more about how servo motors work.


    Report a problem
    Suggest a product
  • Specification Value
    Motor Drive TypeStandard Servo
    No-Load Speed (4.8V)0.12 sec/60°
    Stall Torque (4.8V)20.83 oz.in (1.5 kg.cm)
    Stall Torque (6.0V)22 oz.in (1.6 kg.cm)
    RotationClockwise
    Direction TypeContinuous Rotation
    Current Drain mA- Idle/No Load<500 mA


    Report a problem
    Suggest a product