Feedback 360° High Speed Continuous Rotation Servo

You may also like:
900-00008 900-00008
Parallax
RS001B RS001B
Dagu HiTech Electronic
900-00005 900-00005
Parallax
33322 33322
Hitec RCD USA
1053 1053
Pololu
1248 1248
Pololu

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2239541
  • Manufacturer: Parallax
  • Manufacturer no.: 900-00360
  • HTS code: 8501103000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Feedback 360° High Speed Continuous Rotation Servo

The Parallax Feedback 360° High Speed Servo provides the functionality of a light-duty standard servo, continuous rotation servo, high-speed servo and encoder in one convenient package.

Like most continuous rotation servos, the Feedback 360° is controlled by a 50 Hz pulse-width-modulation signal. A unique feature is a return signal line from an internal Hall effect sensor system that provides digital angular position feedback.

Utilizing this feedback signal, your application can make the servo to turn to and hold any angle, much like a standard servo but with an unlimited range of motion. Or, rotate the servo continuously at a controlled, verifiable speed - up to 120 RPM - as a robot drive motor. The control signal response is nicely linear across the speed control range.

Features

  • Bidirectional, continuous, feedback-controllable rotation from -120 to 120 RPM
  • PWM positional feedback across entire angular range
  • Internal Hall effect position sensor, which is not subject to wear or sensor deadband as are potentiometer-style feedback systems
  • No need to manually "center" the servo
  • 3-pin ground-power-signal cable plugs onto the Activity Board's 3-pin header
  • Separate single wire with female connector supplies feedback to a separate I/O pin
  • Fits our Small Robot Wheel and Tire and Servo Wheels

Specifications

  • RPM: +/-120 w/feedback control, 140 max (+/- 10) @ 6 V, no load
  • Gears: POM
  • Case: Nylon & fiberglass
  • Spline: 25-tooth, 5.96 mm OD
  • Peak stall torque @ 6 V: 2.2 kg-cm (30.5 oz-in)
  • Voltage requirements: 6 VDC typical, 5-8.4 VDC max range*
  • Current requirements: 15 mA (+/- 10) idle, 150 mA (+/- 40) no-load, 1200 mA stalled
  • Control signal: PWM, 3-5 V 50 Hz, 1280-1720 µs
  • Control signal zero-speed deadband: 1480-1520 µs (+/- 10)
  • Feedback sensor: Hall effect
  • Feedback signal: PWM, 3.3V, 910 Hz, 2.7-97.1% duty cycle
  • Product weight: 1.4 oz ( 40 g)
  • Cable length: approx. 9.8 in (250 mm)
  • Dimensions: approx. 2.15 x 1.46 x 0.79 in (50.4 x 37.2 x 20 mm)
  • Mounting hole spacing: 10 x 49.5 mm on center
  • Operating temperature range: 5 to 158 °F (-15 to +70 °C)
*5 VDC is absolute minimum required for no-load angular position control. 5.8 to 8 VDC is recommended for continuous rotation speed control.

Applications

  • Robot drive motors
  • Small-scale animatronics
  • Interactive artwork

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product