Connector SMA PL 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold

You may also like:
4108-20DB 4108-20DB
Pomona Electronics
5227699-2 5227699-2
TE Connectivity
4108-10DB 4108-10DB
Pomona Electronics
5227661-1 5227661-1
TE Connectivity

$14.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 2091532
  • Manufacturer: Amphenol
  • Manufacturer no.: 901-10025-RFX
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
5+ $14.59
25+ $13.09
50+ $11.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector SMA PL 0Hz to 18GHz 50 Ohm Solder Straight Cable Mount Gold

Report a problem
Suggest a product
Specification Value
FamilySMA
GenderPlug
Body OrientationStraight
Impedance50 Ohm
Contact PlatingGold
Contact MaterialBeryllium Copper
Body MaterialBrass
Operating Frequency0Hz to 18GHz
Termination MethodSolderable
Insulation MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Depth8 mm
Height8 mm


Report a problem
Suggest a product