Connector SMA Adapter PL/F 0Hz to 18GHz 50Ohm Right Angle Gold Over Nickel

$78.45 ea


  • Part no.: 744739
  • Manufacturer: Amphenol
  • Manufacturer no.: 901-125-11SF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $78.45
10+ $72.25
100+ $67.95

Request a Large Quantity Quote

Connector SMA Adapter PL/Receptacle 0Hz to 18GHz 50 Ohm Right Angle Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderPlug/Femle
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
TypeSMA Adapter
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 18GHz
FamilySMA
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
Product Depth7.92mm
Product Height14.9mm
Product Length15.9mm
Product TypeConnector RF


Report a problem
Suggest a product