This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
5+ | $17.99 |
25+ | $16.19 |
50+ | $14.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | SMA |
Gender | SKT |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Gold |
Body Material | Stainless Steel |
Operating Frequency | 0Hz to 18GHz |
Termination Method | Solder |
Insulation Material | Tetrafluoroethylene |
Terminates To | PCB |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 165°C |
Mounting | Through Hole |
Height | 9.86 mm |
Length | 15.1 mm |